807-032-427-102

Heilind Number:EDA807-032-427-102
Manufacturer:EDAC
Manufacturer Number:807-032-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in high-temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring superior performance under extreme conditions. With a single row configuration and 32 positions, this connector offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and durability for your critical PCB connectivity needs.