807-032-427-103

Heilind Number:EDA807-032-427-103
Manufacturer:EDAC
Manufacturer Number:807-032-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to meet the rigorous demands of high temperature environments with a reliable and durable performance. Featuring a vibrant Green color, this connector boasts a single row configuration with 32 positions, ideal for seamless board-to-board connections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for optimal performance and peace of mind in your electronic projects.