807-032-427-104

Heilind Number:EDA807-032-427-104
Manufacturer:EDAC
Manufacturer Number:807-032-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-427-104

Detailed Description

Introducing our 807-032-427-104 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a vibrant green color and is rated for an amperage of 5A, ensuring safe and efficient power transmission. Its housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it suitable for even the most demanding environments. With a single row configuration and 32 positions, this connector allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Whether for industrial, automotive, or telecommunications applications, this connector is engineered to perform flawlessly. Certified for an operating temperature range of -40 to 105°C, it can withstand extreme conditions with ease. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project. Explore more of our innovative PCB connectors in the Products category.