807-032-427-108

Heilind Number:EDA807-032-427-108
Manufacturer:EDAC
Manufacturer Number:807-032-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for seamless integration in high-performance electronic devices. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in the face of elevated temperatures. With a current rating of 5 A, it delivers robust power connectivity, while its Copper Alloy contacts guarantee efficient signal transmission. Boasting a single row design with 32 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment. Whether you're working in industrial settings or demanding applications, this connector's -40 to 105 °C operating temperature range makes it a dependable choice. Trust in its quality construction for seamless board-to-board connections in your electronic designs.