807-032-427-112

Heilind Number:EDA807-032-427-112
Manufacturer:EDAC
Manufacturer Number:807-032-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-427-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring both strength and safety. With a single row configuration and 32 positions, it offers versatile connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperature tolerance is crucial. The vibrant green color not only adds visual appeal but also aids in easy identification during assembly. Trust in the quality and performance of our Card Edge Connector for your critical electronic connections.