807-032-431-101

Heilind Number:EDA807-032-431-101
Manufacturer:EDAC
Manufacturer Number:807-032-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-431-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in demanding industrial environments. This green connector features a single row design with 32 positions, perfect for efficient board-to-board PCB connectivity. With a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures durability and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where extreme heat and harsh conditions are common. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this innovative connector to deliver outstanding performance and longevity in your electronic systems.