807-032-431-102

Heilind Number:EDA807-032-431-102
Manufacturer:EDAC
Manufacturer Number:807-032-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-431-102

Detailed Description

Introducing our 807-032-431-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a single row design and 32 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures efficient and stable electrical connections. Designed for high temperature environments, it can operate seamlessly in a wide range from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing make it compatible with a variety of boards. Whether you're in the automotive, industrial, or telecommunications industry, this connector is the perfect choice for your board to board PCB connections. Trust in its straight mount orientation and 5A amperage rating for optimal performance. Upgrade your connectivity solutions with our High Temp Card Edge Connector today.