807-032-431-104

Heilind Number:EDA807-032-431-104
Manufacturer:EDAC
Manufacturer Number:807-032-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety compliance. With a single row layout and 32 positions, it offers efficient connectivity for a wide range of applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for seamless integration and experience the ultimate in connectivity with this essential component. Explore more in our Products section under Connectors.