807-032-431-107

Heilind Number:EDA807-032-431-107
Manufacturer:EDAC
Manufacturer Number:807-032-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row configuration and 32 positions, it offers efficient connectivity for various applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and automotive settings where reliability is paramount. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the performance and quality of our High Temp Card Edge Connector to meet your connectivity needs with precision and efficiency.