807-032-431-108

Heilind Number:EDA807-032-431-108
Manufacturer:EDAC
Manufacturer Number:807-032-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in extreme temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 32 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the harshest conditions. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in setup. Trust in the quality and performance of our Card Edge Connector to power your electronic devices with precision and efficiency.