807-032-440-202

Heilind Number:EDA807-032-440-202
Manufacturer:EDAC
Manufacturer Number:807-032-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is ideal for use in industrial and automotive applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only stands out visually but also ensures superior flame resistance. The copper alloy contact material guarantees excellent conductivity, while the two rows of 32 positions offer ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it can withstand harsh operating conditions with ease. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.