807-032-440-204

Heilind Number:EDA807-032-440-204
Manufacturer:EDAC
Manufacturer Number:807-032-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-440-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also meets stringent industry standards for quality and durability. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional heat resistance, making it ideal for applications where temperature fluctuations are a concern. This two-row connector, with a pitch of .156 inches and row spacing of .2 inches, offers precise and secure connections. With 32 positions, it allows for versatile and customizable configurations. Its copper alloy contact material guarantees excellent conductivity and long-lasting performance. The straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of electronic devices. Explore our full range of connectors under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.