807-032-440-208

Heilind Number:EDA807-032-440-208
Manufacturer:EDAC
Manufacturer Number:807-032-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-heat environments. Designed for industrial applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in the most demanding conditions. With two rows of 32 positions each, it offers ample connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees low impedance and reliable signal transmission. Its pitch of .156 inches and row spacing of .2 inches allow for efficient and precise mating. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme thermal conditions. Whether you're working in telecommunications, aerospace, or automotive industries, trust in our Green Card Edge Connector to deliver unmatched quality and performance. Explore our full range of PCB connectors for all your connectivity needs.