807-032-440-212

Heilind Number:EDA807-032-440-212
Manufacturer:EDAC
Manufacturer Number:807-032-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-440-212

Detailed Description

Introducing the 807-032-440-212 High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures without compromising safety. Its two rows of 32 copper alloy contacts ensure secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is the perfect choice for applications requiring robust connectivity. Trust in its straight mount orientation for seamless integration into your PCB assembly. Upgrade your system with the 807-032-440-212 Card Edge Connector for unparalleled performance and reliability.