807-032-441-101

Heilind Number:EDA807-032-441-101
Manufacturer:EDAC
Manufacturer Number:807-032-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. It is engineered to handle high amperage, with a rating of 5 A, making it ideal for power-intensive applications. With a single row layout and copper alloy contacts, it offers seamless connectivity for up to 32 positions. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in harsh industrial settings. Trust in its straight mount orientation for easy installation and experience uncompromised performance with this essential component in our lineup of Board To Board PCB Connectors.