807-032-441-102

Heilind Number:EDA807-032-441-102
Manufacturer:EDAC
Manufacturer Number:807-032-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in even the most demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also meets rigorous performance standards. With a current rating of 5A, it delivers robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. This single-row connector with 32 positions offers ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and low-resistance connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic designs.