807-032-441-103

Heilind Number:EDA807-032-441-103
Manufacturer:EDAC
Manufacturer Number:807-032-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Engineered for reliability and performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-crafted Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and a single row design, it offers easy installation and space-saving benefits. Boasting 32 positions and a 5A amperage rating, it is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for harsh industrial environments. Trust in the quality and durability of our High Temp Card Edge Connector for your connectivity needs.