807-032-441-104

Heilind Number:EDA807-032-441-104
Manufacturer:EDAC
Manufacturer Number:807-032-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for seamless PCB connectivity in demanding environments. Designed for rugged reliability, this connector boasts a sleek green exterior and is engineered to withstand extreme temperatures ranging from -40 to 105°C. Its UL 94V-0 Diallyl Phthalate housing material ensures superior durability, while the copper alloy contact material guarantees optimal conductivity. With a single row configuration, 32 positions, and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Whether in industrial machinery or automotive systems, this connector delivers uncompromising performance, meeting stringent quality standards. Trust in its 5A amperage rating and .2-inch row spacing for seamless signal transmission. Upgrade your connectivity solutions with our Card Edge Connector, a testament to innovation in PCB technology.