807-032-441-107

Heilind Number:EDA807-032-441-107
Manufacturer:EDAC
Manufacturer Number:807-032-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-107

Detailed Description

Introducing our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also reliable, with a 5A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures fire safety compliance. With a single row configuration and 32 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this connector for robust and dependable board-to-board connections.