807-032-441-108

Heilind Number:EDA807-032-441-108
Manufacturer:EDAC
Manufacturer Number:807-032-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row configuration featuring 32 copper alloy contacts, each with a pitch of .156 inches, precise and secure connectivity is guaranteed. The straight mount orientation and .2-inch row spacing make installation a breeze, while the 5A amperage rating allows for efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic systems. Trust in the quality and performance of our High Temp Card Edge Connector for seamless PCB integration.