807-032-441-112

Heilind Number:EDA807-032-441-112
Manufacturer:EDAC
Manufacturer Number:807-032-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector ensures optimal performance even in the most demanding environments. Its vibrant green color not only adds a touch of visual appeal but also makes it easy to identify. With a current rating of 5 A, you can trust it to handle power-intensive tasks with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety and complies with industry standards. Featuring a single row with 32 positions and a pitch of .156 inches, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, ensures excellent conductivity and long-term reliability. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our High Temp Card Edge Connector for secure and efficient board-to-board connections.