807-032-442-201

Heilind Number:EDA807-032-442-201
Manufacturer:EDAC
Manufacturer Number:807-032-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This essential component features a vibrant Green color and is engineered to handle up to 5A of power with utmost reliability. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures superior durability and fire resistance. With two rows of precision-machined Copper Alloy contacts, offering a total of 32 positions at a pitch of .156 inches, seamless data transmission is guaranteed. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in the quality and efficiency of this Card Edge Connector for your PCB connectivity needs. Explore more of our innovative connector solutions in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.