807-032-442-202

Heilind Number:EDA807-032-442-202
Manufacturer:EDAC
Manufacturer Number:807-032-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board connections in high-temperature environments. Engineered for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of precision-machined copper alloy contacts, it offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, perfect for high-density applications. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Elevate your connectivity with this essential component, available now.