807-032-442-203

Heilind Number:EDA807-032-442-203
Manufacturer:EDAC
Manufacturer Number:807-032-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for added safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers exceptional conductivity and power transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment and easy installation on PCBs. With 32 positions available, it provides ample connectivity options for your project. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industries such as automotive, aerospace, and industrial automation. Trust in its straight mount orientation for secure attachment, making it ideal for board-to-board connections. Upgrade your electronic assemblies with this top-of-the-line Card Edge Connector, a reliable solution for high-temperature environments.