807-032-442-204

Heilind Number:EDA807-032-442-204
Manufacturer:EDAC
Manufacturer Number:807-032-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections. Designed for high-performance applications, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring exceptional conductivity and stability. With two rows of 32 positions, it offers ample connectivity for your PCB assemblies. The green color coding and straight mount orientation make identification and installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and .156 inch pitch for efficient power transmission. Elevate your connectivity game with our High Temp Card Edge Connector.