807-032-442-207

Heilind Number:EDA807-032-442-207
Manufacturer:EDAC
Manufacturer Number:807-032-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in extreme operating environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual impact and compliance with stringent safety standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for up to 32 positions. Its straight mount orientation and .2 inch row spacing make it easy to integrate into your PCB assembly process. Rated for an impressive operating temperature range of -40 to 105°C, this connector is ideal for applications requiring resilience in harsh conditions. Trust in its 5A amperage rating and robust construction to deliver consistent performance, meeting the demands of high-temp environments with ease. Explore the full potential of your electronics with this essential component from our extensive range of board-to-board connectors.