807-032-442-208

Heilind Number:EDA807-032-442-208
Manufacturer:EDAC
Manufacturer Number:807-032-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-208

Detailed Description

Upgrade your electronics with our high-quality High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for optimal heat resistance. With a double row design and 32 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material ensures reliable power transmission, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for secure attachment, and experience seamless board-to-board connections like never before. Elevate your connectivity game with this essential component, available now in our comprehensive range of PCB connectors.