807-032-442-212

Heilind Number:EDA807-032-442-212
Manufacturer:EDAC
Manufacturer Number:807-032-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features two rows of 32 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent flame resistance and durability. Constructed with copper alloy contacts, this connector ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature applications. Designed for straight mount orientation, installation is quick and easy. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.