807-032-445-101

Heilind Number:EDA807-032-445-101
Manufacturer:EDAC
Manufacturer Number:807-032-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures enhanced durability and heat resistance. With a single row configuration and 32 positions, it offers versatile connectivity options for various applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Trust in this connector for high-performance board-to-board connections that withstand the test of time.