807-032-445-103

Heilind Number:EDA807-032-445-103
Manufacturer:EDAC
Manufacturer Number:807-032-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material in an eye-catching green color, this connector ensures both safety and longevity in any application. With a single row configuration and 32 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, capable of handling up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for a wide range of electronic devices. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your connectivity needs.