807-032-445-107

Heilind Number:EDA807-032-445-107
Manufacturer:EDAC
Manufacturer Number:807-032-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high temperature resistance and durability. With a single row design and 32 positions, it offers ample connectivity for various applications. The contact material, copper alloy, guarantees excellent conductivity and signal integrity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in extreme conditions. Its straight mount orientation simplifies installation, making it ideal for industrial, automotive, and aerospace applications. Trust in the quality and performance of this card edge connector for your connectivity needs.