807-032-447-101

Heilind Number:EDA807-032-447-101
Manufacturer:EDAC
Manufacturer Number:807-032-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB board-to-board connections in high-temperature environments. With a vibrant green color and sleek design, this connector not only stands out visually but also ensures optimal performance. Featuring a single row with 32 positions, it is perfect for applications requiring multiple connections. The UL 94V-0 Diallyl Phthalate housing material guarantees superior durability and safety. Made with copper alloy contacts, this connector offers excellent conductivity and is rated for a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether used in industrial machinery or automotive systems, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.