807-032-447-104

Heilind Number:EDA807-032-447-104
Manufacturer:EDAC
Manufacturer Number:807-032-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-447-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant Green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in extreme conditions. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, this connector is perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for high-temp applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.