807-032-447-107

Heilind Number:EDA807-032-447-107
Manufacturer:EDAC
Manufacturer Number:807-032-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-447-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in even the most demanding environments. This connector, featuring a vibrant green color, offers a reliable 5A current rating, making it perfect for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and optimal conductivity. With a single row configuration, .156-inch pitch, and 32 positions, it ensures efficient and precise connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its exceptional performance and quality, a must-have in your electronic assembly toolkit.