807-032-447-108

Heilind Number:EDA807-032-447-108
Manufacturer:EDAC
Manufacturer Number:807-032-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-447-108

Detailed Description

Introducing our High Temp Card Edge Connector 807-032-447-108, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant Green color, this connector ensures easy identification and seamless integration into your electronic systems. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and superior conductivity. The single-row design with 32 positions and a pitch of .156 inches offers high-density connectivity, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial, automotive, and aerospace applications where performance under extreme conditions is crucial. Upgrade your PCB connections with our High Temp Card Edge Connector for unparalleled reliability and longevity.