807-032-447-112

Heilind Number:EDA807-032-447-112
Manufacturer:EDAC
Manufacturer Number:807-032-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its durability and efficiency. With an amperage rating of 5 A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance. This single-row connector with 32 positions offers seamless connectivity on PCBs. Crafted with Copper Alloy contacts, it ensures superior conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise positioning. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the field of PCB connectors. Trust in our quality and innovation for all your connectivity needs.