807-032-453-101

Heilind Number:EDA807-032-453-101
Manufacturer:EDAC
Manufacturer Number:807-032-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for ensuring reliable connectivity in demanding environments. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both high temperature resistance and compliance with industry safety standards. With a single row configuration and 32 positions, it offers seamless integration for a variety of applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Its right-angle mount orientation and convenient .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector to deliver exceptional quality and performance for all your PCB connectivity needs.