807-032-453-102

Heilind Number:EDA807-032-453-102
Manufacturer:EDAC
Manufacturer Number:807-032-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This green connector features a single row layout with 32 positions, perfect for high-density PCB applications. Crafted from UL 94V-0 rated Diallyl Phthalate housing material and copper alloy contacts, it ensures superior durability and performance. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. The right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial applications, providing secure and stable board-to-board connections. Trust in our cutting-edge technology to power your innovations.