807-032-453-103

Heilind Number:EDA807-032-453-103
Manufacturer:EDAC
Manufacturer Number:807-032-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-103

Detailed Description

Introducing our 807-032-453-103 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures high temperature resistance, making it perfect for industrial applications. With a single row layout, 32 positions, and a pitch of .156 inches, it offers precise and secure connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its quality and performance for your next project.