807-032-453-104

Heilind Number:EDA807-032-453-104
Manufacturer:EDAC
Manufacturer Number:807-032-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding industrial applications. Designed for durability and reliability, this connector features a vibrant green color and a sleek right angle mount orientation. With an amperage rating of 5 A and a housing material of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the 32 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environmental conditions. Trust in its superior quality and performance for seamless board-to-board PCB connections that meet the highest standards.