807-032-453-107

Heilind Number:EDA807-032-453-107
Manufacturer:EDAC
Manufacturer Number:807-032-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-107

Detailed Description

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connector in striking green. Designed for demanding industrial applications, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in even the harshest environments. With a compact single-row design, it offers 32 positions for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-temp performance. Explore the full range of our connectors in the Products category for more innovative solutions.