807-032-453-108

Heilind Number:EDA807-032-453-108
Manufacturer:EDAC
Manufacturer Number:807-032-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row of 32 positions, boasting a pitch of .156 inches and row spacing of .2 inches for secure and efficient board-to-board connections. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of high-quality Copper Alloy, this connector ensures reliable conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for applications requiring high temperature tolerance. Its right angle mount orientation offers versatility in installation, while its 5A amperage rating guarantees efficient power transmission. Trust in this connector for seamless and long-lasting connectivity in your electronic systems.