807-032-453-112

Heilind Number:EDA807-032-453-112
Manufacturer:EDAC
Manufacturer Number:807-032-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-453-112

Detailed Description

Upgrade your high-temperature electronic connections with our 807-032-453-112 Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row layout and 32 positions spaced at .156 inches, it offers seamless compatibility with your PCB setup. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this green-colored connector for efficient and secure board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.