807-032-454-102

Heilind Number:EDA807-032-454-102
Manufacturer:EDAC
Manufacturer Number:807-032-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is essential. With a vibrant green color and a sleek right angle mount orientation, it offers not only functionality but also a visually appealing design. The UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance with industry standards. Featuring 32 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board to board connections. The copper alloy contact material guarantees high conductivity and longevity. With an operating temperature range of -40 to 105°C, this connector can withstand even the harshest of environments. Trust in the quality and reliability of our High Temp Card Edge Connector for all your electronic connectivity needs.