807-032-454-107

Heilind Number:EDA807-032-454-107
Manufacturer:EDAC
Manufacturer Number:807-032-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-454-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row layout and 32 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-saving designs. Its robust construction allows for operation in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Upgrade to our High Temp Card Edge Connector and experience seamless and efficient connectivity like never before.