807-032-454-108

Heilind Number:EDA807-032-454-108
Manufacturer:EDAC
Manufacturer Number:807-032-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance electronic applications. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row layout and 32 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects. Explore more of our cutting-edge PCB connectors in the Board To Board PCB Connectors category.