807-032-454-112

Heilind Number:EDA807-032-454-112
Manufacturer:EDAC
Manufacturer Number:807-032-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. Engineered for optimal performance, it features a single row configuration with 32 copper alloy contacts, each capable of handling up to 5A of current. The precise .156-inch pitch and .2-inch row spacing allow for secure and efficient mating. Designed for seamless integration, the connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect solution for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and reliability of our Card Edge Connector for your next project.