807-032-455-201

Heilind Number:EDA807-032-455-201
Manufacturer:EDAC
Manufacturer Number:807-032-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient connectivity. With two rows and a total of 32 positions, it offers ample versatility for various applications. The .156-inch pitch and .2-inch row spacing enable precise and stable connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this high-performance Card Edge Connector.