807-032-455-202

Heilind Number:EDA807-032-455-202
Manufacturer:EDAC
Manufacturer Number:807-032-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-455-202

Detailed Description

Introducing our high-temperature card edge connector, the 807-032-455-202, engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts providing a secure and reliable connection, it offers a maximum amperage of 5A across 32 positions. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mounting orientation, it is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its quality, efficiency, and durability to meet your connectivity needs.