807-032-455-203

Heilind Number:EDA807-032-455-203
Manufacturer:EDAC
Manufacturer Number:807-032-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-455-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution designed for high-performance applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and efficiency. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 32 positions. Engineered for longevity, it boasts a high amperage rating of 5 A and can withstand operating temperatures ranging from -40 to 105 °C. Perfect for demanding environments, this straight-mount connector guarantees secure and stable connections, making it an essential component for your PCB projects. Elevate your connectivity game with this premium Card Edge Connector.